打印页面
图片仅用于图解说明,详见产品说明。

12 有货
需要更多?
12 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY175.520 (CNY198.3376) |
包装规格:每个
最低: 1
多件: 1
CNY175.52 (CNY198.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Ansmann HS230B LED Hand Spotlight is a compact yet powerful lighting solution, designed for outdoor adventures, emergencies, or professional use. Powered by 3x AA batteries, this spotlight offers bright, focused light in a lightweight and durable design, perfect for any situation where portable, high-intensity lighting is required.
- Hand spotlight HS230B LED
- Illuminants is 3W (COB-LED), 3W (spot light, LED)
- Luminous flux / light output [lumen] is 210lm (COB-LED), 125lm (strahler, spot light)
- Peak beam illuminance at 0.5m is 104 lx (COB-LED), 11395 lx (strahler, spot light)
- Beam distance is 20m (COB-LED), 213m (strahler, spot light)
- Run time is 4h 30min (COB-LED), 8h 30min (strahler, spot light)
- Battery compartment fastener, lock releaser, rubber torch head and handle, reflector
- 90° fold-out foot, 360° rotate able hand grip with 2 lockable positions, switch
- Protection class is 3 (COB-LED, strahler, spot light), 3 years warranty
- Ambient temperature at light operation range from -10°C (COB-LED), 25°C (strahler, spot light)
内容
Hand spotlight HS230B LED, multilingual operating instruction, warranty card, 3 x batteries, ANSMANN Redline label, battery cartridge.
技术规格
灯具类型
手持射灯
光输出
210lm
电源
AA 电池x 3
产品范围
-
光源
3W COB LED
光束有效距离
20m
灯具主体材料
ABS(丙烯腈- 丁二烯 - 苯乙烯)
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.389