打印页面
图片仅用于图解说明,详见产品说明。

42 有货
400 您现在可以预订货品了
42 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY31.130 (CNY35.1769) |
| 10+ | CNY28.540 (CNY32.2502) |
| 25+ | CNY23.140 (CNY26.1482) |
包装规格:每个
最低: 1
多件: 1
CNY31.13 (CNY35.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
- 制造商HYLEC制造商产品编号DEBOX SL库存编号2708835产品范围Hylec - Debox也称为GTIN UPC EAN: 5060476840215技术数据表路数4额定电流16AIP密封等级IP20产品范围Hylec - DeboxSVHC(高度关注物质)No SVHC (25-Jun-2025)
In-Line connector box, complete with 4-Pole VDE approved screwless terminal block.
- Completely tool-free assembly
- External hand removable lugs for mounting
- Supplied with butterfly clip for locking
- Supplied with spare butterfly clip
- Cable retention achieved through ratchet clips on each box end
- IP20 Rated with pre-cut cable lead-in
- Manufactured in UL94 VO rated
- Conforms to EN60598-1 Glow wire test to 650°C
- Weight: 34.4g
- Temperature range of -20°C to +85°C
- 路数
4
IP密封等级IP20
SVHC(高度关注物质)No SVHC (25-Jun-2025)
额定电流16A
产品范围Hylec - Debox
找到 1 件产品
- 原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区税则号:85366990US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.039