有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY278.550 (CNY314.7615) |
- 制造商产品编号EV-VNQ9080AJ库存编号4158825技术数据表硅芯制造商STMicroelectronics硅芯号VNQ9080AJ套件应用类型电源管理应用系统子类型高压侧驱动器套件内容评估板 VNQ9080AJ产品范围-SVHC(高度关注物质)No SVHC (25-Jun-2025)
EV-VNQ9080AJ is a VNQ9080AJ evaluation board comes pre-assembled with VNQ9080AJ high-side driver. The VNQ9080AJ is a quad channel high-side driver manufactured using ST proprietary VIPower M09 technology and housed in PowerSSO-16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A dedicated multifunction multiplexed analogue output pin delivers diagnostic functions including high precision proportional load current sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.
- Maximum transient supply voltage is 36V
- Typical on-state resistance of 86mohm per channel
- Current limitation (typ.) is 13.6A
- 0.5µA standby current
- FaultRST pin unlatches the output in case of fault or disables the latch-off functionality
- 硅芯制造商
STMicroelectronics
套件应用类型电源管理
套件内容评估板 VNQ9080AJ
SVHC(高度关注物质)No SVHC (25-Jun-2025)
硅芯号VNQ9080AJ
应用系统子类型高压侧驱动器
产品范围-
- 原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区税则号:84733020US ECCN:EAR99EU ECCN:NLRRoHS 合规:是RoHS
RoHS 邻苯二甲酸盐合规:是RoHS
SVHC:No SVHC (25-Jun-2025)下载产品合规证书产品合规证书
重量(千克):.000001