需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY258.930 (CNY292.5909) |
产品信息
产品概述
EV-VND9008AJ is a VND9008AJ evaluation board provides an easy way to connect VND9008AJ into the existing system. It comes pre-assembled with VND9008AJ high-side driver. On board minimum set of electrical components is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. The VND9008AJ is a double channel high-side driver manufactured using ST proprietary VIPower M0-9 technology. Device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. Typical applications include automotive resistive, inductive and capacitive loads, protected supply for ADAS systems: radars and sensors and automotive headlamps (up to H7).
- Operating voltage VCC range from 4 to 28V and 67A typ current limitation
- Extreme low voltage operation for deep cold cranking applications
- Double channel smart high-side driver with current sense analogue feedback
- Very low standby current and compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection and sense enable/disable
- Undervoltage shutdown, overvoltage clamp, load current limitation protections
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC
- Reverse battery through self turn-on and electrostatic discharge protection
技术规格
STMicroelectronics
电源管理
评估板 VND9008AJ
No SVHC (25-Jun-2025)
VND9008AJ
高压侧驱动器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书