2. 开发板与评估套件
                                                                                                3. 特殊应用开发套件
                                                                                                打印页面

                                                                                                STEVAL-ISB68WA

                                                                                                评估板,STWLC68,Qi 无线电源接收器,2.5 W8

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS STEVAL-ISB68WA
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STEVAL-ISB68WA
                                                                                                库存编号3387317
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STEVAL-ISB68WA
                                                                                                库存编号3387317
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商STMicroelectronics
                                                                                                硅芯号STWLC68
                                                                                                套件应用类型电源管理
                                                                                                应用系统子类型无线电源接收器
                                                                                                套件内容评估板STWLC68,USB-to-I2C桥加密狗和图形用户界面
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (17-Dec-2015)

                                                                                                产品概述

                                                                                                • Qi-based wireless power receiver reference design for wearable applications up to 2.5W using STWLC68
                                                                                                • Based on STWLC68 wireless power receiver
                                                                                                • Designed according to Qi 1.2.4 specifications
                                                                                                • Constant 5 V output voltage (default setting)
                                                                                                • Up to 2.5 W output power
                                                                                                • Foreign Object Detection (FOD) supported
                                                                                                • 400 kHz I²C interface for communication with host system
                                                                                                • Compact 10x10 mm application area
                                                                                                • Complete kit includes receiver board, USB-to-I²C bridge dongle and GUI

                                                                                                注释

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                STMicroelectronics

                                                                                                套件应用类型

                                                                                                电源管理

                                                                                                套件内容

                                                                                                评估板STWLC68,USB-to-I2C桥加密狗和图形用户界面

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (17-Dec-2015)

                                                                                                硅芯号

                                                                                                STWLC68

                                                                                                应用系统子类型

                                                                                                无线电源接收器

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Italy
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (17-Dec-2015)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.007