2. 开发板与评估套件
                                                                                                3. 特殊应用开发套件
                                                                                                打印页面

                                                                                                EVALSTGAP2HSCM

                                                                                                演示板, STGAP2HSCM, 隔离式栅极驱动器

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS EVALSTGAP2HSCM
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号EVALSTGAP2HSCM
                                                                                                库存编号3585927
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:31 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY391.960 (CNY442.9148)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY391.96 (CNY442.91 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号EVALSTGAP2HSCM
                                                                                                库存编号3585927
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商STMicroelectronics
                                                                                                硅芯号STGAP2HSCM
                                                                                                套件应用类型电源管理 - 电机控制
                                                                                                应用系统子类型隔离栅极驱动器
                                                                                                套件内容演示板 STGAP2HSCM
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                EVALSTGAP2HSCM is a demonstration board for STGAP2HSCM isolated 4A single gate driver. The gate driver is characterized by 4 A current capability and rail-to-rail outputs, making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET / IGBT power switch. The configuration featuring single output pin and Miller CLAMP function allows avoiding gate spikes during fast commutations in half-bridge topologies. The device integrates protection functions: UVLO and thermal shutdown are included to easily design high reliability systems. Dual input pins allow choosing the control signal polarity and also implementing HW interlocking protection in order to avoid cross-conduction in case of controller's malfunction.

                                                                                                • High voltage rail up to 1200V
                                                                                                • Negative gate driving
                                                                                                • On-board isolated DC-DC converters allow working with optimized driving voltage for MOSFET/IGBT
                                                                                                • 3.3 V VDD logic supply generated on-board or 5 V (externally applied)
                                                                                                • Easy jumper selection of driving voltage configuration of +15/0 V, +15/-3 V, +19/0 V, +19/-3 V

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                STMicroelectronics

                                                                                                套件应用类型

                                                                                                电源管理 - 电机控制

                                                                                                套件内容

                                                                                                演示板 STGAP2HSCM

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                硅芯号

                                                                                                STGAP2HSCM

                                                                                                应用系统子类型

                                                                                                隔离栅极驱动器

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Italy
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.0001