2. 开发板与评估套件
                                                                                                3. 特殊应用开发套件
                                                                                                打印页面

                                                                                                KITPF8201FRDMEVM

                                                                                                评估板, PF8201 PMIC, 用于Freedom板, 高性能应用

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP KITPF8201FRDMEVM
                                                                                                NXP KITPF8201FRDMEVM
                                                                                                NXP KITPF8201FRDMEVM
                                                                                                NXP KITPF8201FRDMEVM
                                                                                                制造商NXP
                                                                                                制造商产品编号KITPF8201FRDMEVM
                                                                                                库存编号3107067
                                                                                                您的零件号
                                                                                                可订购
                                                                                                制造商标准交货时间:56 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,544.150 (CNY2,874.8895)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,544.15 (CNY2,874.89 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号KITPF8201FRDMEVM
                                                                                                库存编号3107067
                                                                                                硅芯制造商NXP
                                                                                                硅芯号PF8201
                                                                                                套件应用类型电源管理
                                                                                                应用系统子类型i.MX 8和S32V应用处理器
                                                                                                套件内容客户评估板PF8201, FRDM-KL25Z, s3英尺USB-标准A至USB-B-Mini电缆, 快速入门指南
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                Evaluation board featuring the PF8201 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8201 PMIC. Target applications include automotive vision systems, instrument cluster, mid to high infotainment / eCockpit.

                                                                                                • 2.5V to 5.5V operating input voltage range
                                                                                                • USB to I2C communication via the FRDM-KL25Z interface
                                                                                                • Up to 1MHz I2C communication
                                                                                                • Selectable hardwire default PMIC configuration or OTP/TBB operation
                                                                                                • Advance system monitoring/diagnostic via PMIC and/or system AMUX
                                                                                                • On-board I/O regulator with 1.8V/3.3V selectable output voltage

                                                                                                内容

                                                                                                Assembled and tested KITPF8201FRDMEVM and pre-programmed FRDM-KL25Z MCU board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, USB to mini USB cable, Quick start guide.

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                套件应用类型

                                                                                                电源管理

                                                                                                套件内容

                                                                                                客户评估板PF8201, FRDM-KL25Z, s3英尺USB-标准A至USB-B-Mini电缆, 快速入门指南

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                硅芯号

                                                                                                PF8201

                                                                                                应用系统子类型

                                                                                                i.MX 8和S32V应用处理器

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Operating Instructions EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                United States
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.03