有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,674.040 (CNY3,021.6652) |
产品概述
Evaluation board featuring the PF8121 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. PMIC evaluation board integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8121 PMIC.
- 2.5 V to 5.5 V operating input voltage range
- USB to I2C communication via the FRDM-KL25Z interface
- Up to 1MHz I2C communication
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8 V/3.3 V selectable output voltage
内容
Assembled and tested KITPF8121FRDMEVM and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Quick start guide.
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
NXP
电源管理
客户评估板PF8121, FRDM-KL25Z, 3英尺USB-标准A至USB-B-Mini电缆, 快速入门指南
No SVHC (27-Jun-2024)
PF8121
i.MX 8M应用处理器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书