KITPF8101FRDMEVM

评估板, PF8101 PMIC, 用于Freedom板, 高性能应用

图片仅用于图解说明,详见产品说明。
NXP KITPF8101FRDMEVM 评估板, PF8101 PMIC, 用于Freedom板, 高性能应用
NXP KITPF8101FRDMEVM
NXP KITPF8101FRDMEVM
NXP KITPF8101FRDMEVM
制造商NXP
制造商产品编号KITPF8101FRDMEVM复制
库存编号3107066
您的零件号
可订购
制造商标准交货时间:55 周

有货时请通知我

数量价钱 (含税)
1+CNY2,277.470 (CNY2,573.5411)
包装规格:每个
最低: 1
多件: 1
CNY2,277.47 (CNY2,573.54 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

产品信息

  • 制造商NXP
    制造商产品编号KITPF8101FRDMEVM复制
    库存编号3107066
    硅芯制造商NXP
    硅芯号PF8101
    套件应用类型电源管理
    应用系统子类型i.MX 8和S32V应用处理器
    套件内容客户评估板PF8101, FRDM-KL25Z, 3英尺USB-标准A至USB-B-Mini电缆, 快速入门指南
    产品范围-
    SVHC(高度关注物质)No SVHC (27-Jun-2024)

产品概述

  • Evaluation board featuring the PF8101 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8101 PMIC. Target applications include automotive vision systems, instrument cluster, mid to high infotainment / eCockpit.

    • 2.5V to 5.5V operating input voltage range
    • USB to I2C communication via the FRDM-KL25Z interface
    • Up to 1MHz I2C communication
    • Selectable hardwire default PMIC configuration or OTP/TBB operation
    • Advance system monitoring/diagnostic via PMIC and/or system AMUX
    • On-board I/O regulator with 1.8V/3.3V selectable output voltage

    内容

    Assembled and tested KITPF8101FRDMEVM and pre-programmed FRDM-KL25Z MCU board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, USB to mini USB cable, Quick start guide.

    警告

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

技术规格

  • 硅芯制造商

    NXP

    套件应用类型

    电源管理

    套件内容

    客户评估板PF8101, FRDM-KL25Z, 3英尺USB-标准A至USB-B-Mini电缆, 快速入门指南

    SVHC(高度关注物质)

    No SVHC (27-Jun-2024)

    硅芯号

    PF8101

    应用系统子类型

    i.MX 8和S32V应用处理器

    产品范围

    -

技术文档 1

相关产品

  • 找到 1 件产品

法律与环境

  • 原产地:
    进行最后一道重要生产流程所在的地区原产地:
    United States
    进行最后一道重要生产流程所在的地区
    税则号:84733020
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS 合规:

    RoHS

    RoHS 邻苯二甲酸盐合规:

    RoHS

    SVHC:No SVHC (27-Jun-2024)
    下载产品合规证书

    产品合规证书

    重量(千克):.03