需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY194.980 (CNY220.3274) |
产品概述
EV5490-C-00A is an ID Plus EML bias for optical module evaluation board. This is an evaluation board designed to demonstrate the capabilities of the MP5490, which integrates four high-accuracy current sources (ID) for distributed feedback (DFB) laser diodes (LDs), as well as four negative voltage biases for EML bias. The MP5490 also provides 4-channel EML current measurement and MPD current measurement to simplify the design process. The MP5490 integrates 6-channel high accuracy, low temperature coefficient external analogue-to-digital converter (ADC) inputs. These ADCs can help to read the ROSA current and temperature information to conserve microcontroller (MCU) resources. It is recommended to read the datasheet for the MP5490 prior to making any changes to the EV5490-C-00A.
- Input voltage for the circuitry range (VIN1) range from 2.7V to 5.5V at TA = 25°C
- 250mA maximum ID current at RIMON = 60.4Kohm, 0.1%
- EML bias VBx pin range from -0.1V to -2.5V
- MPD current sensed range from 0mA to 5mA
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MP5490GC-0000
No SVHC (21-Jan-2025)
MP5490GC-0000
多功能电源管理
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书