有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,072.000 (CNY1,211.360) |
产品信息
产品概述
EVALMASTERGAN1 board is an easy to use and quick to adapt tool to evaluate the characteristics of MASTERGAN1 and to quickly create new topologies without the need of complete PCB design. The EVALMASTERGAN1 provides an on-board programmable inputs deadtime generator with a single VCC supply (typ. 6 V). An embedded linear voltage regulator offers 3.3 V rail to supply low voltage logic circuit like microcontrollers or FPGA. Some spare footprints are also included to customize the board to operate with final application. These customizations include: use of separate input signal or single PWM signal, use of external bootstrap diode, separate supply for VCC, PVCC or Vbo and also the use of low side shunt resistor for peak current mode topologies. All pins of MASTERGAN1 are accessible. The EVALMASTERGAN1 is 56 x 70 mm wide, FR-4 PCB resulting in an Rth(J-A) of 35 °C/W, without forced airflow.
- Half-bridge demonstration board equipped with MASTERGAN1 and able to withstand 600 V
- VCC input on screw connector or pin strip configured for MASTERGAN1 supply voltages
- Complete set of features to drive MASTERGAN1 with single or complementary driving signal
- Embedded deadtime generator to convert single PWM signal into dual complementary LIN and HIN signals
- On board 3.3V regulator for external circuitry supply (up to 50 mA)
- 35°C/W junction to ambient thermal resistance to evaluate large power topologies
- High frequency connector for MASTERGAN1 GL and GH pin monitoring
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理
演示板 MASTERGAN1
No SVHC (25-Jun-2025)
MASTERGAN1
半桥GaN栅极驱动器
MasterGaN Series
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书