需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY761.220 (CNY860.1786) |
产品信息
产品概述
High speed digital input current limiter evaluation board based on CLT01-38SQ7. This evaluation board implements an 8-line protected digital input termination with serialized state transfer for programmable logic controllers. It is based on the CLT01-38SQ7 device, which enhances I/O module density by reducing dissipation (78mW per input) and the number of opto-transistors. A LED driver is embedded in each input section. Its 6.25MHz SPI peripheral output serializes the input state transfer to the I/O module controller. The STEVAL-IFP031V1 evaluation board can be connected in daisy chain with other STEVAL-IFP031V1 evaluation boards. The adapter board can be placed between the first STEVAL-IFP031V1 evaluation board in the chain and the STEVAL-PCC009V2 STM32x microcontroller evaluation board. This adapter offers two buses such as isolated and non-isolated.
- 8 inputs, 8bit SPI output
- High side input with common ground
- 5V voltage regulator
- QFN 7 x 7 - 48L package
- 30V reverse polarity capable
- Adjustable current limiters, LED output for visual status
- Optional 16bit mode with parity check, temperature and voltage alarms
- Daisy chain capable
- Power dissipation of 78mW per channel
技术规格
STMicroelectronics
电源管理
评估板CLT01-38SQ7
No SVHC (25-Jun-2025)
CLT01-38SQ7
限流器
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书