需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,031.530 (CNY1,165.6289) |
产品概述
KIT1EDBAUXSICTOBO1 is an isolated gate driver IC evaluation board with a configurable floating bipolar auxiliary supply for SiC MOSFETs. The KIT-1EDB-AUX-SiC is a complete driving solution for SiC MOSFETs, including an isolated gate driver IC and its floating auxiliary supply. The isolated auxiliary supply can support unipolar and bipolar driving. A compatible footprint allows easy plug-in in existing boards, including single-channel isolated gate drivers in 8-pin DSO 150mil. Typical voltage levels for SiC are easily configurable by utilizing few resistors. Suitable for telecom power supply, server power supply, micro inverter solutions, EV-charging stations, multi-level inverters applications.
- Up to 1.5W output power to cover use-cases with different SiC MOSFETs and switching frequencies
- 1% regulation of the positive VGS for best SiC RDS(ON) accuracy
- Optimized for bipolar driving levels typical of SiC MOSFETs
- Isolated driving solution with high CMTI for SiC MOSFETs
- Complete compact and cost-optimized driving solution including isolated power supply
- Bipolar driving is easily configurable using 2 resistor to define positive and negative voltage rail
技术规格
Infineon
电源管理
评估板 1EDB9275F, 2EDN7533B
No SVHC (25-Jun-2025)
1EDB9275F, 2EDN7533B
隔离栅极驱动器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Slovenia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书