有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY214.370 (CNY242.2381) |
产品信息
产品概述
EVAL1ED44176N01FTOBO1 is an evaluation test board for 1ED44176N01F low-side gate driver. This evaluation-board developed for 1ED44176N01F - EiceDRIVER™ 25V low-side gate driver with integrated over-current protection (OCP) and enable/ fault output indication. The board contains one comparator, which is designed as a pulse generator, and one 1ED44176N01F to drive a SOT235-package MOSFET switch connected with an adjustable resistance load (potentiometer-R3). The MOSFET controls the turn-on or turn-off of the resistance load. Rotating the potentiometer, changes the loop current when the MOSFET is on, then gets the different voltage on the shunt resistor (R7). Two LEDs on the board show the different working status of 1ED44176N01F. Suitable for Power supplies (SMPS), room air conditioners, home appliances and industrial applications.
- 0.5V over-current threshold with accurate ±5% tolerance
- Over-current detection with positive voltage input
- Single pin for fault output and enable
- Programmable fault clear time and flexible fault clear time set-up
- Under voltage lock out provides protection at low supply voltage
- CMOS Schmitt-triggered inputs
- 3.3V, 5V and 15V input logic compatible
- Output in phase with input
- Separate logic and power ground
- 2KV ESD HBM
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Infineon
电源管理
评估板 1ED44176N01F
No SVHC (25-Jun-2025)
1ED44176N01F
IGBT/MOSFET栅极驱动器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书