需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY733.250 (CNY828.5725) |
产品信息
产品概述
EVAL1ED3142MU12FSICTOBO1 is an evaluation board for 1ED3142MU12F - 2300V, 6.5A, 3KV (RMS) single-channel isolated gate driver. This is in half-bridge configuration with two gate driver ICs (1ED3142MU12F) to drive power switches such as IGBTs, MOSFETs and SiC MOSFETs. This board comes pre-populated with two CoolSiC™ MOSFET IMZA120R020M1H, an additional gate driver IC is used for isolated over-current feedback signal from high voltage side to logic control side, fast operational amplifier is used as comparator for over-current detection. It is best suited for double-pulse testing. Typical applications include EV charging, motor control, photovoltaic, server power supplies and Uninterruptible power supplies (UPS).
- EiceDRIVER™ Compact single channel isolated gate driver 1ED31xx family (X3 compact family)
- For use with 650V/1200V/1700V/2300V/ IGBTs, Si and SiC MOSFETs
- 2300V functional offset voltage capable for selected applications
- Galvanically isolated coreless transformer gate driver
- 6.5A typical sinking and sourcing peak output current
- 35V absolute maximum output supply voltage and 45ns propagation delay with 20ns input filter
- High common-mode transient immunity CMTI >300KV/μs
- Separate source and sink outputs, short-circuit clamping and active shutdown
- Integrated filters reduce the need of external filters
- Suitable for operation at high ambient temperature and in fast switching applications
技术规格
Infineon
电源管理
评估板 1ED3142MU12F
No SVHC (25-Jun-2025)
1ED3142MU12F
IGBT/MOSFET栅极驱动器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书