打印页面
已停产
产品信息
制造商INFINEON
制造商产品编号TPM9672FW1523PCEBTOBO1复制
库存编号4351753
技术数据表
硅芯制造商Infineon
套件应用类型安全型
应用系统子类型可信平台模块 (TPM)
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
TPM9672FW1523PCEBTOBO1 is an OPTIGA™ TPM SLB 9672 PC evaluation board. This is the perfect way for developers to familiarize themselves with our ready-to-use TPM. As a plug-and-play device, it simply connects to the SPI interface on your PC motherboard. You can then easily test and validate integration of our TPM solution into your platforms running various operating systems (Windows 10/11, Linux, Windows 10/11 IoT Enterprise, Windows Server IoT, etc). Typical applications include servers and PCs such as notebooks, desktops, tablets and workstations, embedded systems based on a PC architecture.
- 3.3V or 1.8V power supply
- 20-pin SPI connector, 50mil / 1.27mm pin spacing (Samtec ASP-159359-03 connector)
- Reset input from motherboard
- Allow you to simply test various scenarios and use cases
- Easy validation of Infineon’s OPTIGA™ TPM SLB 9672 in a PC architecture
- 3 GPIO signals routed to pin header for optional use
- Small form factor PCB, 4 layer technology
技术规格
硅芯制造商
Infineon
套件应用类型
安全型
套件内容
评估板SLB 9672VU2.0 FW15.xx
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
硅芯号
SLB 9672VU2.0 FW15.xx
应用系统子类型
可信平台模块 (TPM)
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.0003