打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号EV1924-R-00A复制
制造商标准货期71 周
库存编号3817423
您的零件号
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY321.840 (CNY363.6792) |
包装规格:每个
最低: 1
多件: 1
CNY321.84 (CNY363.68 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号EV1924-R-00A复制
制造商标准货期71 周
库存编号3817423
技术数据表
硅芯制造商单片电源系统
硅芯号MP1924HR
套件应用类型电源管理
应用系统子类型半桥栅极驱动器
套件内容评估板 MP1924HR
产品范围-
SVHC(高度关注物质)No SVHC (19-Jan-2021)
产品概述
EV1924-R-00A is an evaluation board for the MP1924, a high frequency half-bridge gate driver. Its high-side and low-side driver channels are independently controlled and matched with a time delay of less than 5ns. The demo board is configured as a buck converter. INH and INL are independent signals of each other. Complementary PWMs with proper dead time should be implemented for INH and INL. MP1924 is available in a QFN-10 (4mmx4mm) and SOIC8 package. Applications includes motor drivers, telecom half-bridge power supplies and avionics DC/DC converters.
- 118V bootstrap voltage range
- On-chip bootstrap diode
- Quiescent current of less than 150µA
- Typical propagation delay of 20ns
- Gate driver matching of less than 5ns
- UVLO for both high-side and low-side gate drivers
- TTL compatible input
- Driver power supply voltage (VDD) from 9V to 16V
- Input power supply voltage (VIN) range from 0-100V
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
硅芯制造商
单片电源系统
套件应用类型
电源管理
套件内容
评估板 MP1924HR
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
硅芯号
MP1924HR
应用系统子类型
半桥栅极驱动器
产品范围
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000001