需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY773.710 (CNY874.2923) |
产品信息
产品概述
EVAL-ADPL83200-IZ is an evaluation board that features the ADPL83200IS6, low-loss PowerPath™ controller. The controller is capable of automatically switching between primary and auxiliary power sources for a single output. The ADPL83200 circuit is intended for lower current loads. The input supply voltage ranges from 2.5V to 36V. As initially configured with the default MOSFET, the ADPL83200 circuit's maximum input voltage is 18V. The ADPL83200 circuit's current limit is 2A. The primary power paths can be controlled with external logic applied to the CTL pins. PowerPath status can be monitored using the STAT pins. Evaluation of higher current or more complex sourcing systems can be accomplished by installing additional ICs, as well as paralleling the inputs and/or outputs using the optional supplied pads. Multiple standard Metal-oxide-semiconductor field-effect transistor (MOSFET) package options are also available on each circuit for evaluation convenience.
- Easy to set up to evaluate the performance of ADPL83200
技术规格
Analog Devices
电源管理
评估板 ADPL83200
No SVHC (04-Feb-2026)
ADPL83200
低损耗功率路径控制器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书