有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY529.350 (CNY598.1655) |
产品信息
产品概述
Evaluation board for home automation and IoT (internet of things) applications is designed to help develop own home or building automation subsystems for energy management in a small form factor solution for easy integration into home and building electrical systems. The board is compliant with Bluetooth Low Energy (BLE) specification 4.2 to allow secure communication of metering data from specific electrical loads to a smart phone with BLE support. Users can use an Android application for smart phone to display energy measurement parameters and send dimming and scheduling commands to the smart plug board. This board embeds an STPM32 metering chip for high accuracy measurement of power and energy in power line systems using shunt current sensors, and a nonisolated buck converter supply based on the VIPER06Xs. A three-terminal TRIAC controls the current through AC switching. Users can also interface the board with NFC enabled EEPROM via a dedicated connector.
- SPBTLE-1S based smart plug
- Smart energy meter design with wireless connectivity
- Dimming: some loads can be controlled
- Scheduling: set the time of day for ON or OFF of the load
- Rated voltage of 240VAC (typ), rated current of 12A (typ)
- Power consumption of plug is 1.6W maximum
- Instantaneous and averaged power
- RMS and instantaneous voltage and current
- FCC certified (S9NSPBTLE1S), IC certified (8976C-SPBTLE1S), CE certified
技术规格
STMicroelectronics
无线连接
评估板SPBTLE-1S/VIPER06Xs/STPM32
No SVHC (25-Jun-2025)
SPBTLE-1S, VIPER06Xs, STPM32
家庭自动化, 物联网
-
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书