16 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY301.050 (CNY340.1865) |
产品信息
产品概述
STEVAL-AETKT4V1 is an evaluation kit for TSC202x family, high voltage, precision current sense amplifier. This evaluation kit implements bidirectional current sense amplifiers. It consists of a motherboard and three different daughter boards for different gain configurations. The STEVAL-AET041V1B is a mother board, which can accept different daughter boards to use different gain configuration. STEVAL-AET042V1B: daughter board with a TSC2020 mounted with a gain of 20. STEVAL-AET043V1B: daughter board with a TSC2021 mounted with a gain of 50. STEVAL-AET044V1B: daughter board with a TSC2022 mounted with a gain of 100. The TSC202x family is a current sense amplifier specifically designed to accurately measure current by amplifying the voltage across a shunt resistor connected to its input. It features a zero-drift topology, allowing it to achieve a high CMRR of at least 100dB and a low input-offset voltage of 200µV at a common mode voltage of 12V and over temperature.
- Wide common-mode voltage: -4 to 100V
- High common-mode rejection CMR is 100dB min
- Offset voltage: ±150µV max
- Offset drift: 0.5µV/°C max
- Enhanced PWM rejection
- 2.7 to 5.5V supply voltage
- Gain from 20 to 100 and gain error: 0.3% max
- Temperature range from -40 to 125°C
技术规格
STMicroelectronics
放大器
评估板 TSC2020,TSC2021 ,TSC2022
No SVHC (25-Jun-2025)
TSC2020, TSC2021, TSC2022
电流检测放大器
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书