打印页面
不再進貨
产品信息
制造商RENESAS
制造商产品编号F2932EVBI复制
库存编号2853604
技术数据表
电路板类型评估板
硅芯制造商集成设备技术
芯片功能SP2T Switch
硅芯号F2932
应用系统子类型射频开关
套件内容评估板F2932
产品范围-
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
Evaluation-board for high reliability SPDT absorptive RF switch. It is fully populated Evaluation-board which allows the customer to easily evaluate the F2932 RF switch designed for a multitude of wireless and other RF applications. The F2932 uses a single positive supply voltage of 2.7V to 5.5V supporting three states using either 3.3V or 1.8V control logic.
- RF connectors for RFC and each of the two RF ports
- All bias and logic controls are applied to the appropriate pins of pin header located on board
- Thru port connectors are located on board for easy calibration
技术规格
电路板类型
评估板
芯片功能
SP2T Switch
应用系统子类型
射频开关
产品范围
-
硅芯制造商
集成设备技术
硅芯号
F2932
套件内容
评估板F2932
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.62