打印页面
18 有货
6 您现在可以预订货品了
18 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY156.000 (CNY176.280) |
包装规格:每个
最低: 1
多件: 1
CNY156.00 (CNY176.28 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV25F14A is an RNBD451 add-on board, an efficient, low-cost development platform to evaluate and demonstrate the features, capabilities and interfaces of our Bluetooth LE module, RNBD451PE. The add-on board is compliant to the mikroBUS standard and includes an on-board MCP2200 USB-to-UART converter enabling out-of-box evaluation with no other hardware requirements. The RNBD451 Add-on Board supports a wide range of applications such as wireless lighting, home automation, Internet of Things (IoT), industrial automation and general purpose Bluetooth data.
- RNBD451PE Bluetooth low energy RF module
- USB or host board-powered at 3.3V power supply
- Control interface over UART, additional functionality provided by other Event/Status indication pins
- USB-to-UART converter with MCP2200 enables fast evaluation with no other hardware requirement
- MikroBUS add on bus standard, enables support with host boards with mikroBUS socket
- User LEDs for status/event indication
- Green power LED
- PTA header to support Bluetooth low energy-Wi-Fi Co-existence applications
- No need for external hardware tools
- Small low-cost form factor
技术规格
硅芯制造商
Microchip
硅芯号
RNBD451PE, PIC32CX1012BZ25048
应用系统子类型
蓝牙低能, 片上系统
产品范围
-
电路板类型
附加板
芯片功能
低功耗蓝牙模块
套件内容
附加板及模块 RNBD451PE,PIC32CX1012BZ25048
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000001