需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY403.250 (CNY455.6725) |
| 5+ | CNY396.560 (CNY448.1128) |
产品信息
产品概述
SLWRB4306D is a MGM13P12 Zigbee and thread module +18dBm radio board. This MGM13P12 SLWRB4306D wireless radio board plugs into the Main Board provided with the EFR32MG Starter Kit. The starter kit includes access to Zigbee and Thread software stacks. The modular design supports different radio boards, enabling developers to develop Zigbee, thread and proprietary wireless applications. With the supporting Simplicity Studio suite of tools, developers can take advantage of graphical wireless application development, mesh networking debug and packet trace and visual energy profiling and optimization.
- MGM13P Mighty Gecko module with 512KB flash, 64KB RAM
- Fully integrated chip antenna, RF matching network, crystals and decoupling (MGM13P12F512GA-V2)
- 8Mbit low-power serial flash for over-the air upgrades
注释
This radio board cannot be used stand-alone and requires a wireless mainboard which can be purchased separately.
技术规格
无线电板
PCB 模块
蓝牙, ZigBee, 线程
-
Silicon Laboratories
MGM13P12F512GA-V2
Mighty Gecko 模块无线电板 MGM13P12F512GA-V2
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书