2. 开发板与评估套件
                                                                                                3. 射频 / 无线开发套件
                                                                                                打印页面

                                                                                                HPD2356.A

                                                                                                评估板,HP2356.A,GPS/QZSS/GLONASS/北斗多频段贴片天线

                                                                                                TAOGLAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                TAOGLAS HPD2356.A
                                                                                                制造商TAOGLAS
                                                                                                制造商产品编号HPD2356.A
                                                                                                库存编号4680932
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                20 有货

                                                                                                需要更多?

                                                                                                20 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY351.890 (CNY397.6357)
                                                                                                5+CNY344.860 (CNY389.6918)
                                                                                                10+CNY337.820 (CNY381.7366)
                                                                                                50+CNY330.780 (CNY373.7814)
                                                                                                100+CNY323.740 (CNY365.8262)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY351.89 (CNY397.64 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                TAOGLAS
                                                                                                制造商TAOGLAS
                                                                                                制造商产品编号HPD2356.A
                                                                                                库存编号4680932
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电路板类型评估板
                                                                                                硅芯制造商Taoglas
                                                                                                芯片功能Passive Patch Antenna
                                                                                                硅芯号HP2356.A
                                                                                                应用系统子类型GPS / QZSS / GLONASS / 北斗多频段贴片天线
                                                                                                套件内容评估板 HP2356.A
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                HPD2356.A is an evaluation board for HP2356.A low profile high precision GNSS L1/L2 passive patch antenna. The Inception series HP2356.A, is a multi-band GNSS passive patch antenna designed for optimum positional accuracy and positioning. It utilizes an innovative ceramic patch within a patch antenna design with optimized gain for GPS L1/L2, Galileo, GLONASS and BeiDou bands and measures just 35x35x6mm. This ground-breaking design allows customers to integrate a multi-band L1/L2 GNSS patch into devices where this would not have been possible before due to height constraints. At only 6mm in height, the HP2356,A can be used in a variety of applications where typical stacked patch designs are too tall for the device. Typical applications include wearables, compact asset trackers, precision agriculture, navigation, industrial tracking, autonomous vehicles & robotics.

                                                                                                • Tuned and tested on a 70 x 70mm ground plane and exhibits excellent radiation patterns
                                                                                                • Bands covered: BeiDou (B1I), GPS/QZSS (L1/L2), GLONASS (G1)
                                                                                                • Dimension is 70 x 70 x 1.6mm

                                                                                                技术规格

                                                                                                电路板类型

                                                                                                评估板

                                                                                                芯片功能

                                                                                                Passive Patch Antenna

                                                                                                应用系统子类型

                                                                                                GPS / QZSS / GLONASS / 北斗多频段贴片天线

                                                                                                产品范围

                                                                                                -

                                                                                                硅芯制造商

                                                                                                Taoglas

                                                                                                硅芯号

                                                                                                HP2356.A

                                                                                                套件内容

                                                                                                评估板 HP2356.A

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85437090
                                                                                                US ECCN:7A994
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001