需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,478.720 (CNY1,670.9536) |
产品信息
产品概述
XG23-PK6067A is an EFR32xG23 (xG23) pro kit. It is designed to support the development of Wireless IoT devices based on Sub-GHz wireless protocols for Proprietary, Connect, Sidewalk and WM-BUS. The Pro Kit includes a radio board that provides a complete reference design for the EFR32xG23 Wireless SoC, with the matching network for +14 dBm covering 868 to 915MHz. The WPK main board contains an onboard J-Link debugger with a Packet Trace Interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The FG23 Pro Kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.
- (+)14dBm radio board based on the xG23 512KB flash QFN48 SoC
- Advanced energy monitor
- Packet trace interface
- Virtual COM port
- SEGGER J-Link on-board debugger
- External device debugging, Ethernet and USB connectivity
- Low power 128 x 128 pixel memory LCD TFT display
- User LEDs / pushbuttons
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
内容
1x BRD4002A Wireless pro kit mainboard, 1x BRD4204D EFR32ZG23 868-915MHz 14dBm radio board, 1x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01), 1x 915MHz dipole antenna (Chilisin BTEA0019130G9R2A01), 1x 2xAA battery holder, 1x 10-pin 1.27mm IDC debug cable.
技术规格
Pro套件
EFR32ZG23B010F512IM48
片上系统 (SoC)
-
Silicon Laboratories
无线系统级芯片
BRD4001A WSTK主板, BRD4210A无线电板, 868/915MHz天线, BRD8010A适配器板, 电缆
To Be Advised
法律与环境
进行最后一道重要生产流程所在的地区原产地:Norway
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书