打印页面
16 有货
需要更多?
16 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY270.860 (CNY306.0718) |
包装规格:每个
最低: 1
多件: 1
CNY270.86 (CNY306.07 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商SILICON LABS
制造商产品编号XG24-RB4115B复制
库存编号4246693
电路板类型Radio Board
硅芯制造商Silicon Laboratories
应用系统子类型蓝牙无线SoC
套件内容2.4GHz 4dBm 无线电板 EFR32BG24B310F1536IJ42
产品范围-
SVHC(高度关注物质)To Be Advised
产品概述
XG24-RB4115B is a EFR32xG24 +4dBm radio board kit in CSP package that is designed to work with the WSTK main board (not included) to support the development of Wireless IoT devices based on 2.4 GHz wireless protocols including BLE and Bluetooth Mesh. Reference designs are provided for implementation into your own designs.
- Based on the EFR32BG24B310F1536IJ42 2.4GHz wireless SoC
- 4dBm, 1536kB flash, 256kB RAM, 3.1 x 3.0mm WLCSP
- Integrated antenna, U.FL connector for RF measurements
注释
Requires the WSTK main board (sold separately).
技术规格
电路板类型
Radio Board
芯片功能
Wireless System-on-Chip
应用系统子类型
蓝牙无线SoC
产品范围
-
硅芯制造商
Silicon Laboratories
硅芯号
EFR32BG24B310F1536IJ42
套件内容
2.4GHz 4dBm 无线电板 EFR32BG24B310F1536IJ42
SVHC(高度关注物质)
To Be Advised
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Norway
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Norway
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.0003