有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY170.030 (CNY192.1339) |
产品概述
The CYBLE-022001-EVAL is an EZ-BLE PRoC evaluation board. This board enables to evaluate and develop applications on the EZ-BLE PRoC module. The CYBLE-022001-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC Creator to develop BLE applications. To enable easy prototyping, the evaluation board routes GPIOs of on-board EZ-BLE PRoC module to the CapSense slider, RGB LED, switches, PSoC 5 LP and FRAM on BLE pioneer baseboard. This board can also be programmed and debugged with PSoC MiniProg3 Program and Debug Kit (CY8CKIT-002) and PSoC Creator. It works with almost any PRoC BLE example project that is available with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE). Simply changing pin mapping for example project to match pin mapping for the CYBLE-022001-EVAL.
内容
1 X EZ-BLE PRoC evaluation board (CYBLE-022001-EVAL) with on-board EZ-BLE PRoC module (CYBLE-022001-00).
技术规格
评估板
CYBLE-022001-00
蓝牙
-
Cypress
低功耗蓝牙模块
评估板, EZ-BLE PRoC 模块
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书