需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY210.040 (CNY237.3452) |
产品概述
ATAVRBLE-IOT is a SECURE AVR BLE IOT node. It incorporates an ATtiny1617 microcontroller, a fully-certified RN4871 Bluetooth® 4.2 Low Energy module, an ATECC508A CryptoAuthentication device and a 3-axis accelerometer with temperature sensor to demonstrate a complete solution for a typical IoT end node. The board is powered by USB or CR2032 coin cell via a jumper. It is supported by Atmel START and Atmel Studio Integrated Development Platform (IDE) and comes with full documentation for the software and hardware to significantly reduce design complexity and the time-to-market. The application is available on both iOS® and Android™ operating systems. The iOS application, called AVR BLE Node, can be downloaded from the App Store. The Android application, called Secured AVR BLE IoT Node, can be downloaded from Google Play.
- Bluetooth connectivity through the RN4871 Bluetooth 4.2 Low Energy full certified module
- Node authentication by onboard ATECC508A
- LDO MCP1700T-3302EMB regulate 5V to 3.3V
- LED indicators for operational status
- Triaxial acceleration sensor with integrated temperature sensor
- USB or CR2032 coin cell act as system power supply
技术规格
Microchip
ATTINY1617, ATECC508A, RN4871
蓝牙, 物联网
-
评估板
Microcontroller, Bluetooth Low Energy Module, CryptoAuthentication Device
安全 AVR BLE物联网节点套件 ATTINY1617 / ATECC508A / RN4871
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书