有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,799.080 (CNY2,032.9604) |
产品信息
产品概述
Compact 915MHz radio module. This low-cost and low power radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and check sum generation, addressing, monitoring of channel access and retransmission of lost packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast address switching. The AMB9626 is connected to a host system via the UART interface with data rates of up to 19200KBaud. It is suitable for use in data collection, monitoring, remote control and sensor networks applications.
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
- FHSS conforming to FCC 15.247
- 15dBm output power
- Supports star and peer to peer topologies
技术规格
评估套件
AMB9626
无线电模块
-
Wurth Elektronik
无线电模块
评估板AMB9626, USB Dongle
Lead (04-Feb-2026)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书