需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,019.140 (CNY1,151.6282) |
产品概述
2612019021001 is an evaluation kit for Thyone-e with 2 Thyone-e evaluation boards and accessories. The Thyone-e module is a radio sub-module for wireless communication between devices such as control systems, remote controls, sensor nodes etc. Operating in the globally available 2.4GHz license free band, Thyone-e offers a robust and secure data transmission in point-to point as well as mesh configurations. The Thyone-e is flashed with the WE-ProWare radio stack, which ensures high flexibility without compromising the reliability. Interfacing with the host system via serial UART, the module allows easy configuration and control of the radio using a simple command interface. To ensure ease-of-use for cable replacement applications, the module also offers a transparent mode to function as a serial-to-radio adapter. Small dimensions comparable to a nano-SIM card, including an on-board PCB antenna, make Thyone-e ideal for small form factor design.
- Extremely small dimension : 9 x 7mm small size module can easily designed-in to compact end devices
- Energy efficient: Thyone-e has extremely low current consumption, especially in sleep mode (< 0.4µA)
- Thyone-e operates in the 2.4GHz license free band, allowing a global deployment of the end-device
- Smart antenna selection
- High throughput mode: Thyone-e offers a radio profile with 2Mbit/s data transmission over the air
- Effective end-to-end throughput of around 275kbit/s
- Thyone-e: UART-interface to communicate with host using user-defined baud rate of up to 460800 Baud
- Additional local/remote GPIOs
- Transparent mode is available out-of-the-box, enabling easy serial cable replacement
- Thyone-e implements N/W addressing to enable unicast, multicast as well broadcast data transmission
内容
2 Thyone-e evaluation boards and accessories.
技术规格
评估套件
2612011021000, nRF52805
评估板 2612011021000,nRF52805
No SVHC (04-Feb-2026)
无线电模块
无线电模块
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
产品合规证书