需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY233.470 (CNY263.8211) |
产品信息
产品概述
2608049024001 is a family board with Proteus-I integrated PCB antenna. The family board is an intuitive, application oriented and cost effective EV board version to evaluate a wide range of Wurth Elektronik eiSos radio modules. It offers the user the possibility to develop hard- and software for the corresponding radio module. By default, the family board is assembled with pin headers to take the module into operation. The necessary components shall be assembled by the user based on the need and application. The family board is a balance for both experienced and non-experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all the functions of the radio module.
技术规格
评估套件
2608011024000
蓝牙低能耗
-
Wurth Elektronik
蓝牙低功耗射频模块
系列评估板2608011024000,Proteus-I集成PCB天线
No SVHC (04-Feb-2026)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书