需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY496.110 (CNY560.6043) |
产品信息
产品概述
ST25R3911B-DISCO is a ready-to-use kit featuring the ST25R3911B, an highly integrated HF reader / NFC initiator IC. ST25R3911B-DISCO can be operated as ISO18092 (NFCIP-1) active and passive initiator, ISO18092 (NFCIP-1) active target, ISO 14443A and B reader including very high bit rates (VHBR), long range ISO15693 and FeliCa™ reader. Implementation of other standard and custom protocols like MIFARE™ Classic is possible using the AFE and implementing framing in the external microcontroller (stream and transparent modes). It addresses a wide range of applications such as access control, ticketing, industrial, medical and consumer, where users need optimal RF performance and flexibility combined with low power consumption.
- Based on ST25R3911B HF reader / NFC initiator with 1.4 W output power, supporting VHBR and AAT
- STM32L476RET6 32-bit microcontroller with 512 kB of Flash memory
- 105mm x 52mm, two turns antenna etched on the PCB, and associated VHBR tuning circuit
- Micro-USB connector for communication with the host PC and board powering
- Six LEDs indicating the presence of RF field and the protocol used to communicate
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
Discovery Kit
HF Reader / NFC Initiator
RFID模块
-
STMicroelectronics
ST25R3911B
评估套件ST25R3911B
No SVHC (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书