需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY166.470 (CNY188.1111) |
产品概述
CYBLE-214015-EVAL is an EZ-BLE™ PSoC evaluation board that enables you to evaluate and develop applications on the EZ-BLE PSoC Module (CYBLE-214015-01). The EZ-BLE PSoC module is a fully-integrated, fully-certified 11mm x 11mm x 1.8mm, programmable, Bluetooth® Smart module designed to reduce your time-to-market. The CYBLE-214015-EVAL board can be used with the Bluetooth Low Energy Pioneer Kit (CY8CKIT-042-BLE) and PSoC™ Creator to develop BLE applications. To enable easy prototyping the evaluation board routes the GPIOs of the on-board EZ-BLE PSoC™ BT 4.2 Module to the CAPSENSE™ slider, RGB LED, switches, PSoC™ 5 LP and FRAM on the BLE Pioneer baseboard.
- Easy to use with BLE pioneer kit
- Standalone usage
- EZ-BLE PSoC™ EVB (CYBLE-214015-EVAL) with on-board EZ-BLE PSoC™ BT 4.2 module (CYBLE-214015-01)
内容
1 X EZ-BLE PSoC evaluation board (CYBLE-214015-EVAL) with on-board EZ-BLE PSoC BT 4.2 module (CYBLE-214015-01).
技术规格
Infineon
0
蓝牙低能耗
-
评估板
低功耗蓝牙模块
评估板 CYBLE-214015-01,蓝牙低功耗无线模块
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书