需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY541.630 (CNY612.0419) |
产品信息
产品概述
The STEVAL-FKI915V1 from STMicroelectronics is a Sub-1GHz transceiver development platform based on S2-LP with external FEM. The S2-LP is an ultra low-power, low data rate, sub-1GHz transceiver. It is a S2-LP narrow band ultra-low power sub-1GHz transceiver in a standalone RF module tuned for 860MHz to 940MHz frequency band. This evaluation board is suitable for ISM bands and Wireless M-Bus. The STEVAL-FKI915V1 evaluation board is designed to work in the 860MHz to 940MHz band. The NUCLEO-L152RE board with STM32L low power microcontroller to control the S2-LP device and integrated ST-LINK/V2-1 debugger and programmer for firmware updating. The STEVAL-FKI915V1 includes an external power amplifier from SkyWorks® which allows the application to reach +27dBm (500mW) output power.
- STM32 Nucleo 64 development board with STM32L152RE MCU, Skyworks SE2435L FEM
- Balun, matching network and harmonic filter, suitable for SigFox applications
- Programmable RF output power up to +27dBm, two rows with Arduino compliant connectors
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK and ASK modulation schemes
- Air data rate from 0.3 to 500Kbps, SMA connector, EEPROM to store the manufacturing data
- Ultra-low power consumption (6.7mA RX, 10mA TX at +10dBm)
- Excellent performance of receiver sensitivity (up to -130dBm), jumper for S2-LP current measurement
- Low duty cycle, RX / TX operation mode and jumper for Skyworks SE2435L FEM current measurement
- Automatic acknowledgement, retransmission and timeout protocol engine
- SPI interface for microcontroller, USB interface, 8MHz high frequency crystal
内容
STEVAL-FKI915V1 evaluation board, Documentation, Firmware for STM32L and GUI.
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
射频收发器
-
STM32L152RE, S2-LP
开发板S2-LP
No SVHC (17-Dec-2015)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书