打印页面
20 有货
需要更多?
20 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY130.580 (CNY147.5554) |
| 5+ | CNY127.970 (CNY144.6061) |
| 10+ | CNY125.360 (CNY141.6568) |
| 50+ | CNY122.750 (CNY138.7075) |
| 100+ | CNY120.140 (CNY135.7582) |
| 250+ | CNY117.530 (CNY132.8089) |
包装规格:每个
最低: 1
多件: 1
CNY130.58 (CNY147.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商KYOCERA AVX
制造商产品编号9001978-03复制
库存编号4391654
技术数据表
电路板类型演示板
芯片功能Wi-Fi双频天线
应用系统子类型芯片天线
套件内容演示板9001978
产品范围-
SVHC(高度关注物质)No SVHC (17-Dec-2015)
产品概述
9001978-03 is a Wi-Fi dual band chip antenna demo board. This antenna designed for Wi-Fi applications exhibits high efficiency in a small footprint and delivers the key needs to the device engineers for higher functionality and better performance in a smaller and thinner design. Typical applications include embedded design, cellular, headsets, tablets, gateway access points, handheld, telematics, tracking, healthcare, M2M, industrial devices, smart grid and OBD-II.
- Frequency range from 2400 to 2485MHz and 5150 to 5850MHz
- Linear polarization
- 0.5watt CW power handling
- Greater flexibility with unique form factors
- Quicker time-to-market
- PCB dimension is 55 x 25 x 0.8mm
- Higher functionality and performance in smaller/thinner designs
技术规格
电路板类型
演示板
应用系统子类型
芯片天线
产品范围
-
芯片功能
Wi-Fi双频天线
套件内容
演示板9001978
SVHC(高度关注物质)
No SVHC (17-Dec-2015)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下载产品合规证书
产品合规证书
重量(千克):.0003