打印页面
2 有货
需要更多?
2 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,216.230 (CNY1,374.3399) |
包装规格:每个
最低: 1
多件: 1
CNY1,216.23 (CNY1,374.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV23M25A is a WLR089 XPLAINED pro evaluation kit. It is a hardware platform designed to evaluate the WLR089U0 LoRa modules. This kit is supported by the Atmel Studio, an integrated development platform, which provides predefined application examples. The kit also provides easy access to various features of the WLR089U0 module and ATSAMR34J18B device and offers additional peripherals to extend the features of the board and ease the development of custom designs.
- Ultra-low power WLr089U0 LoRa module with support for 862 to 1020MHz dual-mode frequency operation
- On-board debugger (EDBG) eliminates the need for external debugger
- Two extension headers for signal breakout and expansion boards
- On-board power management system with current monitoring
- XPRO current measurement system data visualizer support
- On-board TCXO for optimal performance at long range, external whip antenna with u.FL included
- Manual reset button and GPIO button, indicator LEDs for status and power
- Auxiliary 10-pin cortex programming header
技术规格
硅芯制造商
Microchip
硅芯号
ATSAMR34J18
应用系统子类型
LoRa收发器
产品范围
-
电路板类型
评估套件
芯片功能
LoRa收发器模块
套件内容
评估板 ATSAMR34J18,天线 RFA-S1-C55H1-150D034,天线座 BPC2J5,电缆,支架,螺丝
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.0003