2. 开发板与评估套件
                                                                                                3. 射频 / 无线开发套件
                                                                                                打印页面

                                                                                                XKB2-A2T-WWC

                                                                                                开发套件, 无线连接套件, 2x XBee 802.15.4, 3x XBee ZigBee

                                                                                                DIGI INTERNATIONAL
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                DIGI INTERNATIONAL XKB2-A2T-WWC
                                                                                                制造商DIGI INTERNATIONAL
                                                                                                制造商产品编号XKB2-A2T-WWC
                                                                                                库存编号2766694
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨

                                                                                                产品信息

                                                                                                DIGI INTERNATIONAL
                                                                                                制造商DIGI INTERNATIONAL
                                                                                                制造商产品编号XKB2-A2T-WWC
                                                                                                库存编号2766694
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                电路板类型Wireless Connectivity Kit
                                                                                                硅芯制造商Digi International
                                                                                                芯片功能RF Module
                                                                                                应用系统子类型XBee S2C IEEE 802.15.4射频模块
                                                                                                套件内容2 x Digi XBee Grove开发板, 2x Digi XBee 802.15.4 (S2C)模块, 2 x 小型USB线缆
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)To Be Advised

                                                                                                产品概述

                                                                                                The XKB2-A2T-WWC from Digi International is a wireless connectivity kit with XBee S2C 802.15.4 modules. It provides a hands-on way to learn how to use XBee® RF modules for device connectivity and sensor networking. Starting with very simple examples, user gets step-by step guidance in assembling the kit components to create reliable wireless communications, working control systems and sensing networks with incredible battery life and robust security. The kit is designed for hardware/software engineers, product managers, educators, students and even young inventors to get started with the world of XBee. XBee 802.15.4 modules are embedded solutions providing wireless connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throughput applications requiring low latency and predictable communication timing. It is ideal for low-power, low-cost applications.

                                                                                                • Silicon Labs EM357 SoC transceiver chipset
                                                                                                • RF 250Kbps, serial up to 1Mbps data rate
                                                                                                • Firmware upgrades via UART, SPI or over the air (OTA)
                                                                                                • Industry leading sleep current of sub 1µA
                                                                                                • ISM 2.4GHz frequency band
                                                                                                • Point-to-multipoint network topology
                                                                                                • Common XBee footprint for a variety of RF modules
                                                                                                • Migratable to DigiMesh and ZigBee PRO protocols and vice-versa
                                                                                                • (4) 10bit ADC inputs, 15 digital I/O, 128bit AES encryption
                                                                                                • Operating temperature range from -40°C to +85°C

                                                                                                内容

                                                                                                (2) Digi XBee grove development boards, (2) Digi XBee 802.15.4 (S2C) modules, (2) micro-USB cables, (2) XBee stickers.

                                                                                                技术规格

                                                                                                电路板类型

                                                                                                Wireless Connectivity Kit

                                                                                                芯片功能

                                                                                                RF Module

                                                                                                套件内容

                                                                                                2 x Digi XBee Grove开发板, 2x Digi XBee 802.15.4 (S2C)模块, 2 x 小型USB线缆

                                                                                                SVHC(高度关注物质)

                                                                                                To Be Advised

                                                                                                硅芯制造商

                                                                                                Digi International

                                                                                                应用系统子类型

                                                                                                XBee S2C IEEE 802.15.4射频模块

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:To Be Advised
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.293928