有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY664.270 (CNY750.6251) |
产品信息
产品概述
ADM00397 is a MCP19111 evaluation board that demonstrates how the MCP19111 device operates in a synchronous buck topology over a wide input voltage and load range. Nearly all operational and control system parameters are programmable by utilizing the integrated PIC microcontroller core. MPLAB X IDE can be used in conjunction with a GUI plug-in to easily configure the MCP19111. Alternatively, the user can program the MCP19111 using their own firmware, tailoring it to their application. The evaluation board contains headers for ICSP™ as well as I2C communication, pull-up and pull-down resistor pads and test point pads on each GPIO pin, and two push buttons for system development. The MCP19111 is a digitally-enhanced PWM controller. It combines a pure-analogue PWM controller with a supervisory microcontroller making it a fast, cost-effective, and configurable power conversion solution. The MCP19111 is ideal for standard power conversion, LED drivers, and battery charging applications.
- Input range from 5V to 12V
- Adjustable Vout range: 0.5V to 3.6V
- Maximum output current: 30A with proper air flow
- Programming and I2C communication headers
- Factory programmed to produce 1.8V from 12V source
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Microchip
电源管理 - 稳压器
Eval Board MCP19111
No SVHC (04-Feb-2026)
MCP19111
PWM降压控制器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书