需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY758.870 (CNY857.5231) |
产品信息
产品概述
EV6604B-F-00A is a 45V, 2.5A, simple dual H-bridge driver (PHASE/EN) in a TSSOP-28EP package evaluation board. The EV6604B-F-00A evaluation board is designed to demonstrate the capabilities of the MP6604B, a dual H-bridge motor driver. It can be used to drive stepper motors, DC brushed motors, and other loads. The MP6604B operates from an input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per H-bridge. The MP6604B has PHASE, ENBL, and BRAKE input pin signals for each H-bridge. The input control signals can be generated on the board or can come from an external controller via the connector on the board.
- 4.5V to 45V operating input voltage (VIN) range
- 2.5A maximum output current (IOUT-MAX)
- Dual full H-bridge driver
- 150mohm low On resistance (RDS(ON)) per MOSFET
- Over-current (OCP), Over-voltage (OVP) and under-voltage lockout (UVLO) protections
- Thermal shutdown
- Fault indication output
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
H桥电机驱动器
电机驱动器
评估板 MP6604BGF
No SVHC (19-Jan-2021)
单片电源系统
MP6604BGF
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书