打印页面
图片仅用于图解说明,详见产品说明。

制造商产品编号EV6600-R-01A复制
制造商标准货期88 周
库存编号3977332
您的零件号
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY736.940 (CNY832.7422) |
包装规格:每个
最低: 1
多件: 1
CNY736.94 (CNY832.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV6600-R-01A is an evaluation board designed to demonstrate the capabilities of the MP6600, a stepper motor driver with a built-in, microstepping translator. The MP6600 operates from a supply voltage of up to 35V and can deliver a motor current up to 1.5A. It can operate a bipolar stepper motor in full, half, quarter and eighth-step modes by setting MS2 and MS1. The input control signals for the MP6600 are applied through the connector or generated on the board. The MP6600 is available in a QFN-24 (4mmx4mm) package.
- Input voltage (VIN) range from 4.5V to 35V
- VCC voltage (VCC) of 3.3V or 5V
- Two internal full-bridge drivers, internal current sensing and regulation
- Low on resistance (RDS(ON)) (high-side: 195mohm, low-side: 170mohm)
- No control power supply required, simple logic interface
- Automatic current decay, overcurrent protection (OVP) and input overvoltage protection (OVP)
- Thermal shutdown and undervoltage lockout (UVLO) protection
- Fault indication output
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
应用系统子类型
步进电机-双极
套件应用类型
电机驱动器
套件内容
Evaluation Board MP6600
硅芯制造商
单片电源系统
硅芯号
MP6600
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
下载产品合规证书
产品合规证书
重量(千克):.000001