需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY425.720 (CNY481.0636) |
产品信息
产品概述
EV6545-F-00A is an evaluation board designed to demonstrate the capabilities of the MP6545GF, a three-phase power stage. It can be used to drive brushless DC (BLDC) motors and other loads. The MP6545 can operates from a supply input voltage (VIN) of up to 45V, and can deliver load currents up to 2.5A per phase. The MP6545 has separate high-side (HS) and low-side (LS) input pins for each output pin. The input control signals can be generated on the board or can come from an external controller via the connector on the board. The MP6545GF is available in a TSSOP-28EP package.
- Three-channel Half-Bridge (HB) driver
- Low 150mohm on resistance (RDS(ON)) per MOSFET
- Over-current protection (OCP)
- Over-voltage protection (OVP)
- Under-voltage lockout (UVLO)
- Over-temperature (OT) shutdown
- Fault indication output
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
三相BLDC驱动器
电机驱动器
评估板 MP6545GF
No SVHC (19-Jan-2021)
单片电源系统
MP6545GF
-
技术文档 (1)
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书