需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY814.400 (CNY920.272) |
产品信息
产品概述
EVAL-L99H02QF is an evaluation board designed for DC motor control in automotive applications. It is composed by a motherboard and a daughterboard on which the L99H02QF is pre-assembled. The motherboard, based on STM8A microcontroller, provides the logic section for monitoring and driving the L99H02QF assembled in the daughterboard. With the aim to make the board usage and settings simpler, ST provides a dedicated user-friendly software with a Graphic User Interface (GUI). This enables the user to set L99H02QF parameters and registers, simultaneously showing real time device diagnostic information like motor evolution, free-wheeling, board temperature and much more.
- Operating supply voltage from 6V to 28V
- Central 2 stage charge pump 100 % duty cycle
- Full RDSon down to 6V (normal level MOSFETs), control of reverse battery protection MOSFET
- Charge pump current limited
- PWM operation up to 30KHz
- SPI interface
- Current sense amplifier/free configurable
- Zero adjust for end of line trimming
- Power management: programmable free-wheeling
- Sensing circuitry of external MOSFETs with embedded thermal sensors
技术规格
直流电机
电源管理 - 电机控制
评估板 L99H02QF
No SVHC (25-Jun-2025)
STMicroelectronics
L99H02QF
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书