打印页面
图片仅用于图解说明,详见产品说明。

19 有货
需要更多?
19 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY191.060 (CNY215.8978) |
包装规格:每个
最低: 1
多件: 1
CNY191.06 (CNY215.90 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号EVAL6480H-DISC复制
制造商标准货期26 周
库存编号4552375
技术数据表
应用系统子类型2相步进电机控制器/驱动器
硅芯制造商STMicroelectronics
套件应用类型电源管理 - 电机控制
硅芯号L6480H
套件内容评估板 L6480H
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
EVAL6480H-DISC is a L6480 discovery: development tool to explore L6480 motor controller. The EVAL6480H-DISC is an ideal starter kit for both beginners and experienced users, it is autonomous and can be used with a software interface, or it can be used with custom firmware. Through the available GUI a user can easily set the full configuration of application parameters. The “Plug and Play” tool offers high motor control flexibility thanks to the wide operating voltage range from 10.5V to 85V and the current capability up to 7.8A r.m.s. It is equipped with LED indicators for a specific ready, busy, and error warning.
- Footprint for external resonator or crystal
- Switch motor input control
- Keys start/left - stop/right - reset
- Ready, busy, error LED indicators
- Spare LED indicators for specific design
- Sensorless stall detection and overtemperature protection
- Compatible with SPIN family evaluation tool
- Autonomous board due to an embedded firmware
- Up to 1/128 microstepping, programmable non dissipative overcurrent
- Operating temperature range from 0 to 85°C
技术规格
应用系统子类型
2相步进电机控制器/驱动器
套件应用类型
电源管理 - 电机控制
套件内容
评估板 L6480H
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯制造商
STMicroelectronics
硅芯号
L6480H
产品范围
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001