有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY498.450 (CNY563.2485) |
产品信息
产品概述
Demonstration board for STDRIVE601 triple gate driver. This demonstration board is a complete 3-phase inverter which allows evaluating all of STDRIVE601 features. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or power MOSFET in DPAK or powerFLAT 8x8 HV package. The board is designed to support a three shunt or a single shunt current sensing topology. A strip connector allows an easy interfacing with MCU control. The STDRIVE601 is a 600V gate driver device manufactured with BCD6s offline technology. It is a single chip with 3 half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications. The device integrates three bootstrap diodes and a smart shutdown feature able to detect very fast overcurrent condition, minimizing the propagation delay between overcurrent event and the output switch-off. Typical applications include three phase motor drives, fans, pumps, refrigerator compressors, industrial inverters and appliances.
- High voltage rail up to 600V
- Driver supply input voltage range 9V to 20V
- STGD6M65DF2 IGBTs power stage with V(BR)CES = 650V, VCE(sat) = 1.55V at IC = 6A)
- Dual footprint for IGBT/MOSFET package (DPAK, PowerFlat 8x8)
- Selectable single or 3-shunt current sensing topology
- SmartShutdown overcurrent protection
- Hall effect sensors connector, bus voltage sensing
- 450V bulk capacitor
- Connector for interfacing with MCU
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
3相电机
电源管理
演示电路板 STDRIVE601
No SVHC (25-Jun-2025)
STMicroelectronics
STDRIVE601
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书