需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY754.880 (CNY853.0144) |
产品信息
产品概述
STEVAL-IFP032V1 is an evaluation board based on the VNI8200XP-32 high-side driver, is intended for device testing in terms of power management and digital interface. In adherence with industrial standards, the board’s isolated interface between the IPS and host controller are implemented using high-speed opto-couplers for IPS driving, and low-speed opto-couplers to receive device status information. Connection is achieved through a 30-pin connector. A GUI interface provides a user-friendly way to test VNI8200XP-32 device functionality, after connecting STEVAL-IFP032V1 evaluation board to a PC via a communication board. Thermal performance is improved thanks to a four-layer design with copper regions distributed across all the layers for more effective heat dissipation. The STEVAL-IFP032V1 evaluation board meets EFT standard requirements IEC 61000-4- 2, IEC 61000-4-4, IEC 61000-4-5.
- Operating voltage from 10.5 to 33V
- Operating current is 1.2A for each channel
- Reverse polarity protection
- High-speed opto-isolation for SPI and parallel communication
- Low-speed opto-isolation for device fault signalling
- Step-down converter for 3.3V or 5V
- Digital supply voltage
- LED matrix for channel status signalling
- Microcontroller interface
技术规格
STMicroelectronics
电源管理 -负载开关
Eval Board VNI8200XP-32
No SVHC (25-Jun-2025)
VNI8200XP-32
高压侧驱动器
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书