有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.380 (CNY37.7194) |
| 5+ | CNY32.720 (CNY36.9736) |
产品信息
产品概述
VN7004CLH evaluation board provides an easy way to connect STMicroelectronics® VIPower® M0-7 technology into existing system. The board comes pre-assembled with VN7004CLH high-side driver. On board minimum set of electrical components (as for device datasheet recommendation) is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection. Specially intended for automotive smart power distribution, glow plug, heating systems, DC motors, relay replacement and high power resistive and inductive actuators. Protections includes undervoltage shutdown, overvoltage clamp, load current limitation, self limiting of fast thermal transients, loss of ground and loss of VCC, configurable latch-off on overtemperature or power limitation, reverse battery, electrostatic discharge protection.
- Simple single IC application board dedicated for VN7004CLH
- Provides electrical connectivity and thermal heat-sinking for easy prototyping
- Single channel smart high side driver with current sense analogue feedback
- Very low standby current, compatible with 3V and 5V CMOS output
- Dedicated high precision proportional load current sense
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection
- Maximum transient supply voltage of 40V, operating voltage range from 4 to 28V
- Typical on-state resistance (per Ch) is 4mohm
- Current limitation (typ) of 135A, stand-by current (max) of 0.5µA
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
电源管理 -负载开关
评估板VN7004CLH
No SVHC (25-Jun-2025)
VN7004CLH
高压侧驱动器
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书