需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY261.540 (CNY295.5402) |
产品信息
产品概述
NEVB-NPS7601UL is a NPS7601 evaluation board. This evaluation PCB helps engineers test device performance in different applications. The board provides access to multiple power inputs and probe points for measurement and analysis. It also includes an NMOS transistor at the output to simulate and evaluate short-circuit conditions. The NPS7601 is a low-loss integrated load switch with built-in reverse current blocking. It includes an internal pass FET, short-circuit protection, and thermal shutdown. These features enable efficient power distribution in low-voltage systems and protect downstream components. The device supports a continuous output current of 1.5A and operates with input voltages from 1.5V to 5.5V.
- One supply input (VIN1)
- One optional USB-C supply input for VIN1
- Access to all device pins
- Use case selection by means of jumpers
- Short-circuit testing
技术规格
Nexperia
电源管理 -负载开关
评估板 NPS7601UP
No SVHC (25-Jun-2025)
NPS7601UP
负载开关
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书