需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY363.860 (CNY411.1618) |
产品信息
产品概述
EVQ5072-G-00A is an evaluation board designed to demonstrate the capabilities of the MPQ5072, a low RDS(ON) load switch with configurable current limiting. It can deliver up to 1A of continuous current across a wide input voltage range. The MPQ5072’s sense MOSFET topology allows the device to limit the maximum load output. The current limit is controlled by an external resistor connected from the ILIM pin to ground (GND). The MPQ5072’s ultra-small package and low RDS(ON) provide a highly efficient and space saving solution for portable device applications. The EVQ5072-G-00A is a fully assembled and tested evaluation board. It generates 3V to 5.5V of output voltage (VOUT) and 1A of continuous current across a wide 0.5V to 5.5V input range. Applications include notebook and tablet computers, portable devices, solid-state drives (SSDs), handheld devices.
- 1A, 5.5V, low RDS(ON) load switch with configurable current limit evaluation board
- Integrated 50mohm low RDS(ON) MOSFETs
- Configurable start-up slew rate, 2.5A configurable current limit
- <lt/>1µA shutdown current
- Power good (PG) indicator, output discharge function, enable (EN) pin
- <lt/>200ns short-circuit protection (SCP) response time
- Thermal shutdown (TSD)
- AEC-Q100 qualified
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
单片电源系统
电源管理
评估板 MPQ5072GG
No SVHC (19-Jan-2021)
MPQ5072GG
负载开关
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书