打印页面
可订购
制造商标准交货时间:36 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,193.470 (CNY1,348.6211) |
包装规格:每个
最低: 1
多件: 1
CNY1,193.47 (CNY1,348.62 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The Evaluation Kit supports the 33988, which is a dual self-protected 8.0mΩ silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33988 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads.
- Dual 8.0 mOhm max high side switch with parallel input or SPI control
- 6.0 V to 27 V operating voltage with standby currents <lt/> 5.0 µA
- Output current monitoring with two SPI-selectable current ratios
- SPI control of over-current limit
- SPI status reporting of over-current
- Enhanced -16 V reverse polarity VPWR protection
内容
Assembled and tested evaluation board/module in anti static bag, CD-ROM.
技术规格
硅芯制造商
NXP
套件应用类型
电源管理
套件内容
评估板KIT33988CEVBE
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
硅芯号
MC33988
应用系统子类型
高压侧开关
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.293474