打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:33 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY520.660 (CNY588.3458) |
包装规格:每个
最低: 1
多件: 1
CNY520.66 (CNY588.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号STEVAL-IFP029V1复制
制造商标准货期33 周
库存编号2809307
技术数据表
硅芯制造商STMicroelectronics
硅芯号IPS4260L
套件应用类型电源管理 -负载开关
应用系统子类型低侧压驱动器
套件内容评估板IPS4260L
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
STEVAL-IFP029V1 is an evaluation board for IPS4260L high speed quad low side driver. It is designed to analyse the functions of the fast quad low-side intelligent power switch IPS4260L. The design meets industrial standard requirements including galvanic isolation between logic and power stages, reverse polarity protection and EMC requirements compliant with IEC61000-4-2, IEC61000-4-4 and IEC61000-4-5. The on-board high speed dual channel opto couplers (used both for signals forwarded to the device and for feedback signals) allow a work frequency up to FSW = 100kHz.
- VCC operating voltage from 8V to 36V
- VDD operating voltage range 3.3V to 5V
- Programmable load limitation current
- Programmable cut-off delay time
- Up to 100kHz switching frequency
- High speed opto-isolation for driving and feedback diagnostic
- Diagnostic LED for thermal and cut-off channel status
- Diagnostic LED for open load detection in OFF state
- Thermal shutdown
- Reverse polarity protection
技术规格
硅芯制造商
STMicroelectronics
套件应用类型
电源管理 -负载开关
套件内容
评估板IPS4260L
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
硅芯号
IPS4260L
应用系统子类型
低侧压驱动器
产品范围
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0322